
* Images are for reference only
SN74LS123N(XBLW)
Extended
- Manufacturer
- XBLW
- MFR.Part #
- SN74LS123N(XBLW)
- JLCPCB Part #
- C42415776
- Package
- DIP-16
- Description
- -20℃~+85℃ 2 2V~6V 37ns 5.2mA 5.2mA 74LS 8uA Monostable Reset input、Adjustable pulse width、Retriggerable function DIP-16 Monostable Multivibrators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 765
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 765
In-stock Item Pricing
Qty Unit Price
1+
$0.3407
50+
$0.2675
150+
$0.2362
500+
$0.1970
2500+
$0.1796
5000+
$0.1692
Related Products
Welcome back, may I help you?