
* Images are for reference only
XBL1509B-12
Extended
- Manufacturer
- XBLW
- MFR.Part #
- XBL1509B-12
- JLCPCB Part #
- C52711689
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 12V 150kHz 15V~40V 2A 4.5mA Buck Buck Built-in Fixed No SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3930
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3930
In-stock Item Pricing
Qty Unit Price
1+
$0.1628
50+
$0.1286
150+
$0.1141
500+
$0.0957
2500+
$0.0876
4000+
$0.0827
Related Products
Welcome back, may I help you?