
* Images are for reference only
SN74HC161PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC161PWR
- JLCPCB Part #
- C543083
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 2V~6V 36MHz Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2998
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2951
In-stock Item Pricing
Qty Unit Price
1+
$0.2773
50+
$0.2206
150+
$0.1930
500+
$0.1683
2000+
$0.1615
4000+
$0.1574
Related Products
Welcome back, may I help you?