
* Images are for reference only
SN74AVC16374DGGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AVC16374DGGR
- JLCPCB Part #
- C2872773
- Package
- TSSOP-48-6.1mm
- Description
- -40℃~+85℃ 1.1ns 1.4ns 1.65V~3.6V 2 2.5pF 200MHz 24mA 24mA 3.3ns 40uA 74AVCSeries 8 D-Type Enable Rising Edge Tri-State TSSOP-48-6.1mm Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.1043
10+
$3.0319
30+
$2.9835
100+
$2.9336
Welcome back, may I help you?