
* Images are for reference only
SN74AUP2G08DCUR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AUP2G08DCUR
- JLCPCB Part #
- C544478
- Package
- VSSOP-8
- Description
- -40℃~+85℃ 2 2 4mA 4mA 5.9ns@3.3V,5pF 74AUP 800mV~3.6V 900nA AND Gate Local shutdown mode VSSOP-8 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 44
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2130
10+
$0.2065
30+
$0.2033
100+
$0.2001
Related Products
Welcome back, may I help you?