
* Images are for reference only
SN74ACT244DBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ACT244DBR
- JLCPCB Part #
- C2675563
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 2 24mA 24mA 4 4.5V~5.5V 40uA 74ACT Output enable Tri-State Unidirectional SSOP-20-208mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.8339
10+
$0.6775
30+
$0.5984
100+
$0.5194
500+
$0.4743
1000+
$0.4501
Related Products
Welcome back, may I help you?