
* Images are for reference only
SMW9070S102NTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW9070S102NTT
- JLCPCB Part #
- C254916
- Package
- SMD-4P,9x7mm
- Description
- 10MΩ 13mΩ 1kΩ@100MHz 2 4A 50V SMD-4P,9x7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3482
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 3402
In-stock Item Pricing
Qty Unit Price
1+
$0.8087
10+
$0.6976
30+
$0.6412
100+
$0.5993
700+
$0.4994
1400+
$0.4785
Related Products
Welcome back, may I help you?