
* Images are for reference only
SLW8040S681MST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW8040S681MST
- JLCPCB Part #
- C47148345
- Package
- SMD,8x8mm
- Description
- 2.04Ω 500mA 600mA 680uH ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1236
50+
$0.0988
150+
$0.0865
1000+
$0.0773
2000+
$0.0699
5000+
$0.0662
Related Products
Welcome back, may I help you?