
* Images are for reference only
SMW5045S102LTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW5045S102LTT
- JLCPCB Part #
- C254911
- Package
- SMD,5.0x4.5mm
- Description
- -40℃~+85℃ 10MΩ 125V 1kΩ@100MHz 2 24mΩ 3A 50V SMD,5.0x4.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10578
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10410
In-stock Item Pricing
Qty Unit Price
1+
$0.5752
10+
$0.4866
30+
$0.4431
100+
$0.4092
500+
$0.3722
1000+
$0.3561
Related Products
Welcome back, may I help you?