
* Images are for reference only
SMUN5114DW1T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SMUN5114DW1T1G
- JLCPCB Part #
- C894391
- Package
- SOT-363-6
- Description
- 100mA 100nA 10kΩ 187mW 2 PNP Pre-Biased Transistors 250mV 50V 80 900mV PNP SOT-363-6 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.1911
50+
$0.1868
150+
$0.1840
500+
$0.1811
Related Products
Welcome back, may I help you?