
* Images are for reference only
SMWE-08R-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMWE-08R-TP
- JLCPCB Part #
- C5299549
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2.54mm 24V 25mA 4 4,000 times Double pole single throw PC Pin Red Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 484
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 484
In-stock Item Pricing
Qty Unit Price
1+
$0.6024
10+
$0.5364
22+
$0.5042
110+
$0.4719
506+
$0.4526
990+
$0.4429
Related Products
Welcome back, may I help you?