
* Images are for reference only
SMQP-05R-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMQP-05R-TP
- JLCPCB Part #
- C5299485
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 5 5,000 cycles Piano Key Red 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 33
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.5331
10+
$0.4220
33+
$0.3608
99+
$0.3012
495+
$0.2755
990+
$0.2593
Related Products
Welcome back, may I help you?