
* Images are for reference only
SMQP-07B-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMQP-07B-TP
- JLCPCB Part #
- C5299497
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 5,000 cycles 7 Blue Piano Key Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.6765
10+
$0.5492
24+
$0.4848
96+
$0.4204
504+
$0.3834
1008+
$0.3640
Related Products
Welcome back, may I help you?