
* Images are for reference only
SMXMS-05K-TR
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMXMS-05K-TR
- JLCPCB Part #
- C19272177
- Package
- SMD,P=1.27mm
- Description
- -30℃~+85℃ 1.27mm 24V 25mA 5 Black SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 165
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 146
In-stock Item Pricing
Qty Unit Price
1+
$0.5203
10+
$0.4156
30+
$0.3640
100+
$0.3125
500+
$0.2803
1000+
$0.2642
Related Products
Welcome back, may I help you?