
* Images are for reference only
SMS1360-820MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SMS1360-820MT
- JLCPCB Part #
- C5127454
- Package
- SMD,13.8x12.6mm
- Description
- 140mΩ 3A 4A 82uH Molded Inductor ±20% SMD,13.8x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 496
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 496
In-stock Item Pricing
Qty Unit Price
1+
$0.5301
10+
$0.4157
30+
$0.3673
100+
$0.3061
500+
$0.2804
1000+
$0.2642
Related Products
Welcome back, may I help you?