
* Images are for reference only
SMQS-06R-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMQS-06R-TP
- JLCPCB Part #
- C5299507
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 5,000 cycles 6 PC Pin Red SPST Slide, Rocked Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3287
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 3082
In-stock Item Pricing
Qty Unit Price
1+
$0.2707
70+
$0.2044
196+
$0.1789
700+
$0.1473
3500+
$0.1331
7000+
$0.1247
Related Products
Welcome back, may I help you?