
* Images are for reference only
SMXS-07K-TP
Extended
- Manufacturer
- SM Switch
- MFR.Part #
- SMXS-07K-TP
- JLCPCB Part #
- C5439766
- Package
- SMD,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 7 Black SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 107
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$0.5994
10+
$0.4792
28+
$0.4199
112+
$0.3590
504+
$0.3238
1008+
$0.3045
Related Products
Welcome back, may I help you?