This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SML-A12MTT86

Extended
Manufacturer
ROHM Semicon
MFR.Part #
SML-A12MTT86
JLCPCB Part #
C2846643
Package
SMD,1.6x1.2mm
Description
-30℃~+85℃ 1.6mm side-view lamp head 2.1V 20mA 40mcd 570nm 65mW Discrete Diode Side View Mount Yellow Green SMD,1.6x1.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 116

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 107

In-stock Item Pricing

Qty Unit Price
1+ $0.3351
10+ $0.3287
30+ $0.3222
100+ $0.3174

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons