
* Images are for reference only
SML-A12M8TT86
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SML-A12M8TT86
- JLCPCB Part #
- C510019
- Package
- SMD,1.6x1.2mm
- Description
- -40℃~+85℃ 2.2V 20mA 25mcd 54mW 572nm Discrete Diode Side View Mount Yellow Green SMD,1.6x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4495
10+
$0.3496
30+
$0.3061
100+
$0.2530
500+
$0.2288
1000+
$0.2143
Related Products
Welcome back, may I help you?