
* Images are for reference only
SMF6.0A KG
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- SMF6.0A KG
- JLCPCB Part #
- C5220717
- Package
- SOD-123F
- Description
- -55℃~+150℃ 10.3V 19A@10/1000us 200W 400uA 6.67V 6V TVS Unidirectional SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2929
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2926
In-stock Item Pricing
Qty Unit Price
1+
$0.0321
200+
$0.0252
600+
$0.0213
3000+
$0.0184
9000+
$0.0163
21000+
$0.0153
Related Products
Welcome back, may I help you?