
* Images are for reference only
SMF30A-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMF30A-HE3-08
- JLCPCB Part #
- C3699875
- Package
- DO-219AB(SMF)
- Description
- -65℃~+175℃ 1 100nA 200W@10/1000us 207pF 30V 36.9V 4.1A@10/1000us 48.4V TVS DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3786
10+
$0.3706
30+
$0.3641
100+
$0.3577
Welcome back, may I help you?