
* Images are for reference only
SMF13A
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- SMF13A
- JLCPCB Part #
- C5220697
- Package
- SOD-123F
- Description
- -55℃~+150℃ 1 13V 14.4V 1uA 200W 21.5V 9.3A@10/1000us TVS SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2896
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2896
In-stock Item Pricing
Qty Unit Price
1+
$0.0316
200+
$0.0245
600+
$0.0207
3000+
$0.0184
9000+
$0.0163
21000+
$0.0153
Related Products
Welcome back, may I help you?