
* Images are for reference only
SMF12CT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SMF12CT1G
- JLCPCB Part #
- C242287
- Package
- SC-88
- Description
- -40℃~+125℃ 100W@8/20us 100nA 12V 15V 23V 40pF 5 6A@8/20us ESD IEC 61000-4-2 SC-88 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5590
10+
$0.4495
30+
$0.4028
100+
$0.3448
500+
$0.3239
Related Products
Welcome back, may I help you?