
* Images are for reference only
SMF10CA
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMF10CA
- JLCPCB Part #
- C19077505
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 10V 11.8A@10/1000us 12.3V 17V 2.5uA 200W@10/1000us Bidirectional IEC 61000-4-2 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 393030
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 389810
In-stock Item Pricing
Qty Unit Price
1+
$0.0270
100+
$0.0215
300+
$0.0183
3000+
$0.0153
6000+
$0.0136
9000+
$0.0128
Related Products
Welcome back, may I help you?