* Images are for reference only
SDURD840
- Manufacturer
- SMC DIODE SOLUTIONS
- MFR.Part #
- SDURD840
- JLCPCB Part #
- C5346833
- Package
- DPAK
- Description
- Diode Standard 400 V 8A Surface Mount DPAK
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
SDURD840 technical specifications, attributes, and parameters.
Results remaining: 0
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SDURD840 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SDURD840 symbol, PCB footprint from the free EasyEDA PCB design tool.
SDURD840 datasheets or manufacturer documentation.
Datasheet: SDURD840 Datasheet (PDF)
See an Error?
Unavailable
Add To List