
* Images are for reference only
TJ60S04M3L(T6L1,NQ
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TJ60S04M3L(T6L1,NQ
- JLCPCB Part #
- C6284763
- Package
- DPAK
- Description
- 1 P-Channel 125nC@10V 3V 40V 6.3mΩ@10V 6.51nF 60A 90W DPAK MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$1.6910
10+
$1.3676
30+
$1.1642
100+
$0.9560
500+
$0.8615
1000+
$0.8199
Welcome back, may I help you?