
* Images are for reference only
SMCM4520-102T
Extended
- Manufacturer
- SXN(Shun Xiang Nuo Elec)
- MFR.Part #
- SMCM4520-102T
- JLCPCB Part #
- C528668
- Package
- SMD-4P,4.7x4.5mm
- Description
- -40℃~+125℃ 1.3A 10MΩ 1kΩ@100MHz 2 50V 68mΩ SMD-4P,4.7x4.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1667
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1663
In-stock Item Pricing
Qty Unit Price
1+
$0.7105
10+
$0.5719
30+
$0.5011
100+
$0.4334
500+
$0.3915
1000+
$0.3706
Related Products
Welcome back, may I help you?