This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMBJ6.8A

Extended
Manufacturer
HXY MOSFET
MFR.Part #
SMBJ6.8A
JLCPCB Part #
C7495267
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 10.5V 1mA 5.8V 58.1A 6.45V、7.14V 600W TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7852

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 7721

In-stock Item Pricing

Qty Unit Price
1+ $0.0377
100+ $0.0307
300+ $0.0271
3000+ $0.0215
6000+ $0.0194
9000+ $0.0183

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons