
* Images are for reference only
SMBJ20A
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMBJ20A
- JLCPCB Part #
- C19077575
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 18.52A@10/1000us 20V 24.5V 32.4V 5uA 600W@10/1000us IEC 61000-4-2 TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24296
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 23708
In-stock Item Pricing
Qty Unit Price
1+
$0.0479
100+
$0.0381
300+
$0.0332
3000+
$0.0295
6000+
$0.0266
9000+
$0.0252
Related Products
Welcome back, may I help you?