This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMBJ17D-M3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMBJ17D-M3/H
JLCPCB Part #
C3707145
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 17V 19.2V 22.1A 27.2V 500nA 600W TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1057

Minimum: 1

Full Reel: 750

$0.01

Add To List

Available Order Qty: 1057

In-stock Item Pricing

Qty Unit Price
1+ $0.2419
50+ $0.1924
150+ $0.1713
750+ $0.1449
2250+ $0.1331
5250+ $0.1260

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons