This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMAJ26A

Extended
Manufacturer
hongjiacheng
MFR.Part #
SMAJ26A
JLCPCB Part #
C19077543
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 1 1uA 26V 31.9V 400W@10/1000us 42.1V 9.5A@10/1000us IEC 61000-4-2 TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 111565

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 110646

In-stock Item Pricing

Qty Unit Price
1+ $0.0363
200+ $0.0290
600+ $0.0250
5000+ $0.0216
10000+ $0.0195
20000+ $0.0184

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons