
* Images are for reference only
SMAJ12A
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMAJ12A
- JLCPCB Part #
- C19077531
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 12V 14.7V 19.9V 1uA 20.1A@10/1000us 400W@10/1000us IEC 61000-4-2 TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 118931
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 118747
In-stock Item Pricing
Qty Unit Price
1+
$0.0350
200+
$0.0274
600+
$0.0231
5000+
$0.0199
10000+
$0.0176
20000+
$0.0165
Related Products
Welcome back, may I help you?