
* Images are for reference only
SMA-KE-135-F4-3
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- SMA-KE-135-F4-3
- JLCPCB Part #
- C41416672
- Package
- Plugin
- Description
- -65℃~+165℃ 1 12.4GHz 335V 50Ω Board Side Inner Bore Offset Pin SMA 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 421
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 421
In-stock Item Pricing
Qty Unit Price
1+
$0.4898
10+
$0.3835
30+
$0.3383
100+
$0.2820
400+
$0.2578
1000+
$0.2417
Related Products
Welcome back, may I help you?