This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SM8S33A-AL

Extended
Manufacturer
Jiangsu JieJie Microelectronics
MFR.Part #
SM8S33A-AL
JLCPCB Part #
C5138040
Package
DO-218AB
Description
-55℃~+175℃ 124A@10/1000us 33V 40.6V 53.3V 5uA 6.6kW@10/1000us TVS Unidirectional DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 362

Minimum: 1

Full Reel: 750

$0.01

Add To List

Available Order Qty: 362

In-stock Item Pricing

Qty Unit Price
1+ $0.9586
10+ $0.7636
30+ $0.6670
100+ $0.5703
750+ $0.5123
1500+ $0.4817

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons