
* Images are for reference only
SM5819WS
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- SM5819WS
- JLCPCB Part #
- C2836940
- Package
- SOD-323FL
- Description
- 1 Independent 1A 1mA@40V 40V 900mV@3A 9A SOD-323FL Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2521
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2498
In-stock Item Pricing
Qty Unit Price
1+
$0.0556
100+
$0.0448
300+
$0.0394
3000+
$0.0315
6000+
$0.0282
9000+
$0.0266
Related Products
Welcome back, may I help you?