


MMBZ27VA
- Manufacturer
- MFR.Part #
- MMBZ27VA
- JLCPCB Part #
- C19725252
- Package
- SOT-23
- Description
- -55℃~+125℃ 22V 27V 42V、62V 45W@10/1000us 50nA 90pF IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Leiditech | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+125℃ | |
| Junction Capacitance | 90pF | |
| Peak Pulse Power Dissipation (Ppp) | 45W@10/1000us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 42V、62V | |
| Voltage - Breakdown | 27V | |
| Reverse Stand-Off Voltage (Vrwm) | 22V | |
| Reverse Leakage Current (Ir) | 50nA |

* Images are for reference only
MMBZ27VA
Extended- Manufacturer
- MFR.Part #
- MMBZ27VA
- JLCPCB Part #
- C19725252
- Package
- SOT-23
- Description
- -55℃~+125℃ 22V 27V 42V、62V 45W@10/1000us 50nA 90pF IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MMBZ27VA
Extended- Manufacturer
- MFR.Part #
- MMBZ27VA
- JLCPCB Part #
- C19725252
- Package
- SOT-23
- Description
- -55℃~+125℃ 22V 27V 42V、62V 45W@10/1000us 50nA 90pF IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMBZ27VA Specifications
MMBZ27VA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Leiditech | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+125℃ | |
| Junction Capacitance | 90pF | |
| Peak Pulse Power Dissipation (Ppp) | 45W@10/1000us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 42V、62V | |
| Voltage - Breakdown | 27V | |
| Reverse Stand-Off Voltage (Vrwm) | 22V | |
| Reverse Leakage Current (Ir) | 50nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBZ27VA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMBZ27VA Documents
MMBZ27VA datasheets or manufacturer documentation.
Datasheet: MMBZ27VA Datasheet (PDF)
MMBZ27VA Schematic Symbol & PCB Footprint
The MMBZ27VA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.