
* Images are for reference only
SM260A
Extended
- Manufacturer
- LRC
- MFR.Part #
- SM260A
- JLCPCB Part #
- C559104
- Package
- DO-214AC(SMA)
- Description
- -40℃~+125℃ 1 Independent 2A 500uA 50A 60V 700mV DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$0.0432
100+
$0.0339
300+
$0.0292
1000+
$0.0257
7500+
$0.0229
15000+
$0.0215
Related Products
Welcome back, may I help you?