
* Images are for reference only
SM14B-GHS-TB(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- SM14B-GHS-TB(LF)(SN)
- JLCPCB Part #
- C265343
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 14 14P 1A 1x14P 20.75mm 4.13mm 4.25mm 50V Auxiliary Solder Pin GH PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8482
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7625
In-stock Item Pricing
Qty Unit Price
1+
$0.4776
10+
$0.3859
30+
$0.3474
100+
$0.2991
500+
$0.2766
1000+
$0.2637
Related Products
Welcome back, may I help you?