
* Images are for reference only
B10B-XADSS-N-A(T)(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B10B-XADSS-N-A(T)(LF)(SN)
- JLCPCB Part #
- C161908
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 10.1mm 10.1mm 10P 17.5mm 2 2.5mm 2.5mm 250V 2x5P 3A 5 Copper alloy Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 White With post XAD 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1213
Minimum: 1
Full Reel: 312
$0.01
Add To List
Available Order Qty: 1213
In-stock Item Pricing
Qty Unit Price
1+
$0.6422
10+
$0.5170
30+
$0.4544
100+
$0.3934
624+
$0.3565
936+
$0.3372
Related Products
Welcome back, may I help you?