
* Images are for reference only
SLSS451A-9
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SLSS451A-9
- JLCPCB Part #
- C2904396
- Package
- TO-92S
- Description
- -40℃~+125℃ 3.5mA 3.8V~40V 5mT 8mT Omnipolar Open Collector TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 885
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 885
In-stock Item Pricing
Qty Unit Price
1+
$0.2212
50+
$0.1764
150+
$0.1573
1000+
$0.1204
2000+
$0.1097
5000+
$0.1034
Related Products
Welcome back, may I help you?