
* Images are for reference only
2SA2071
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- 2SA2071
- JLCPCB Part #
- C5122612
- Package
- SOT-89
- Description
- 0.5W 1uA 60V SOT-89 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.1138
50+
$0.0906
150+
$0.0791
1000+
$0.0704
2000+
$0.0635
5000+
$0.0600
Related Products
Welcome back, may I help you?