
* Images are for reference only
SLP0608R-470MTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLP0608R-470MTT
- JLCPCB Part #
- C326017
- Package
- Plugin,D6xL8mm
- Description
- 160mΩ 47uH 650mA Drum-core inductor ±20% 插件,D6xL8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$0.0634
100+
$0.0526
300+
$0.0471
1000+
$0.0397
5000+
$0.0365
10000+
$0.0349
Related Products
Welcome back, may I help you?