
* Images are for reference only
SLOH49E-9
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SLOH49E-9
- JLCPCB Part #
- C2904390
- Package
- TO-92S
- Description
- -40℃~+150℃ 1.2mV/Gs 3V~12V 5mA TO-92S Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 753
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 753
In-stock Item Pricing
Qty Unit Price
1+
$0.2049
50+
$0.1609
150+
$0.1421
1000+
$0.1184
2000+
$0.1080
5000+
$0.1018
Welcome back, may I help you?