
* Images are for reference only
SLM4900
Extended
- Manufacturer
- SOLA-IC
- MFR.Part #
- SLM4900
- JLCPCB Part #
- C130320
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 4.2V 4.5V~6.5V 45uA 800mA Charging IC Lithium Battery SOT-23-6 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3412
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3405
In-stock Item Pricing
Qty Unit Price
1+
$0.0910
50+
$0.0725
150+
$0.0631
500+
$0.0562
3000+
$0.0530
6000+
$0.0503
Related Products
Welcome back, may I help you?