
* Images are for reference only
SLM6335
Extended
- Manufacturer
- SOLA-IC
- MFR.Part #
- SLM6335
- JLCPCB Part #
- C5818962
- Package
- DFN3x3-10
- Description
- -40℃~+85℃ 1 2.2A 20uA 4.35V 4.35V~6V Charging IC Support DFN3x3-10 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2767
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2766
In-stock Item Pricing
Qty Unit Price
1+
$0.3270
10+
$0.2835
30+
$0.2642
100+
$0.2417
500+
$0.2304
1000+
$0.2239
Related Products
Welcome back, may I help you?