
* Images are for reference only
SL65HVD230DR
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL65HVD230DR
- JLCPCB Part #
- C18208645
- Package
- SOP-8
- Description
- -40℃~+125℃ 10mA 1Mbps 3V~3.6V 950uA CAN Transceiver SOP-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 272
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 272
In-stock Item Pricing
Qty Unit Price
1+
$0.6605
10+
$0.5397
30+
$0.4785
100+
$0.4173
500+
$0.3351
1000+
$0.3158
Related Products
Welcome back, may I help you?