
* Images are for reference only
SL4949S
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL4949S
- JLCPCB Part #
- C19632472
- Package
- ESOP-8
- Description
- -40℃~+150℃ 1 330mA 42V 500mV@(100mA) 5V 80uA Fixed Over Temperature Protection、Short Circuit Protection Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 811
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 811
In-stock Item Pricing
Qty Unit Price
1+
$0.4504
10+
$0.4007
30+
$0.3767
100+
$0.3510
500+
$0.3366
1000+
$0.3302
Related Products
Welcome back, may I help you?