
* Images are for reference only
SIM3U136-B-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SIM3U136-B-GMR
- JLCPCB Part #
- C5919210
- Package
- QFN-64(9x9)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 12bit 32 Bit 32KB 50 80MHz 8KB ARM Cortex-M3 Built-in FLASH QFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6814
200+
$9.4501
500+
$9.1337
1000+
$8.9779
Welcome back, may I help you?