
* Images are for reference only
C8051F520A-IM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F520A-IM
- JLCPCB Part #
- C1337888
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1.8V~5.25V 12bit 256Byte 25MHz 51 Family 6 8 Bit 8KB Built-in FLASH DFN-10-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 122
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1618
200+
$1.2245
500+
$1.1811
1000+
$1.1602
Welcome back, may I help you?