
* Images are for reference only
C8051F521-C-IMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F521-C-IMR
- JLCPCB Part #
- C2055008
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 12bit 256Byte 25MHz 2V~5.25V 51 Family 6 8 Bit 8KB Built-in FLASH DFN-10-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5631
200+
$1.3798
500+
$1.3314
1500+
$1.3072
Welcome back, may I help you?